Technical Document
Specifications
Brand
JaegerNumber Of Contacts
4
Mounting Type
Panel Mount
Contact Gender
Female
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+100°C
Country of Origin
France
Product details
Standard Chassis Plug and Socket
Standard series chassis sockets are also compatible with the Rapid series cable plug
Jaeger Standard & Rapid Range
233.255 OMR
233.255 OMR Each (ex VAT)
244.918 OMR
244.918 OMR Each (inc. VAT)
1
233.255 OMR
233.255 OMR Each (ex VAT)
244.918 OMR
244.918 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | 233.255 OMR |
10 - 24 | 231.264 OMR |
25+ | 229.196 OMR |
Technical Document
Specifications
Brand
JaegerNumber Of Contacts
4
Mounting Type
Panel Mount
Contact Gender
Female
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+100°C
Country of Origin
France
Product details
Standard Chassis Plug and Socket
Standard series chassis sockets are also compatible with the Rapid series cable plug