Technical Document
Specifications
Brand
JallatteSeries
JALASKA SAS
Gender
Unisex
Shoe Size EU
44
Shoe Size UK
10
Shoe Size US
11
Colour
Beige
Safety Toe Type
Stainless Steel
Safety Toe
Yes
ESD Safe
No
Anti-Static
Yes
Closure Type
None
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Slip Resistance Rating
SRC
Upper Material
Leather
Midsole Type
Steel
Sole Material
PU2D
Anti-Slip
Yes
Country of Origin
Tunisia
79.970 OMR
79.970 OMR 1 Pair (ex VAT)
83.968 OMR
83.968 OMR 1 Pair (inc. VAT)
1
79.970 OMR
79.970 OMR 1 Pair (ex VAT)
83.968 OMR
83.968 OMR 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JallatteSeries
JALASKA SAS
Gender
Unisex
Shoe Size EU
44
Shoe Size UK
10
Shoe Size US
11
Colour
Beige
Safety Toe Type
Stainless Steel
Safety Toe
Yes
ESD Safe
No
Anti-Static
Yes
Closure Type
None
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Slip Resistance Rating
SRC
Upper Material
Leather
Midsole Type
Steel
Sole Material
PU2D
Anti-Slip
Yes
Country of Origin
Tunisia