James Walker Solid Fluograf Gland & Valve Packing, 3/16 in, 22m/s rotary speed, 25 bar max

RS Stock No.: 109-674Brand: James WalkerManufacturers Part No.: XJ00010X
brand-logo
View all in Compression Packings

Technical Document

Specifications

Size

3/16 in

Material

Fluograf

Rotary Speed

22m/s

Maximum Operating Temperature

+250°C

Type

Solid

Maximum Operating Pressure

25 bar

Minimum pH

0

Minimum Operating Temperature

-100°C

Maximum pH

14

Product details

Gland & Valve Packings

Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.

P.O.A.

James Walker Solid Fluograf Gland & Valve Packing, 3/16 in, 22m/s rotary speed, 25 bar max

P.O.A.

James Walker Solid Fluograf Gland & Valve Packing, 3/16 in, 22m/s rotary speed, 25 bar max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Size

3/16 in

Material

Fluograf

Rotary Speed

22m/s

Maximum Operating Temperature

+250°C

Type

Solid

Maximum Operating Pressure

25 bar

Minimum pH

0

Minimum Operating Temperature

-100°C

Maximum pH

14

Product details

Gland & Valve Packings

Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.