Technical Document
Specifications
Brand
JCS Hi-TorqueInside Diameter
10 → 12mm
Clip Type
Bolt Drive
Material
Steel
Inside Diameter Minimum
10mm
Inside Diameter Maximum
12mm
Band Width
9mm
Screw/Bolt Head
Slotted Hex
Product details
BZP Steel Mini-Clips
Formed from a one piece band
No welded parts that can cause damage to the hose
7mm Hexagon Head for use with JCS screwdriver
Screw head also slotted for other screwdriver use
Economical solution for many low pressure applications
Suitable for petrol and LPG gas hoses
Sizes range from 9mm O/D to 16mm O/D
4.400 OMR
0.440 OMR Each (In a Pack of 10) (ex VAT)
4.620 OMR
0.462 OMR Each (In a Pack of 10) (inc. VAT)
10
4.400 OMR
0.440 OMR Each (In a Pack of 10) (ex VAT)
4.620 OMR
0.462 OMR Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | 0.440 OMR | 4.400 OMR |
50 - 90 | 0.429 OMR | 4.290 OMR |
100 - 290 | 0.412 OMR | 4.125 OMR |
300+ | 0.396 OMR | 3.960 OMR |
Technical Document
Specifications
Brand
JCS Hi-TorqueInside Diameter
10 → 12mm
Clip Type
Bolt Drive
Material
Steel
Inside Diameter Minimum
10mm
Inside Diameter Maximum
12mm
Band Width
9mm
Screw/Bolt Head
Slotted Hex
Product details
BZP Steel Mini-Clips
Formed from a one piece band
No welded parts that can cause damage to the hose
7mm Hexagon Head for use with JCS screwdriver
Screw head also slotted for other screwdriver use
Economical solution for many low pressure applications
Suitable for petrol and LPG gas hoses
Sizes range from 9mm O/D to 16mm O/D