Automotive LED Festoon Lamp 10.5 (dia) x 43 (h) mm 43 mm Red 24 V dc 12 mA 10.5mm 2 lm

RS Stock No.: 418-228Brand: JKL ComponentsManufacturers Part No.: LE-0603-04R
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Lamp Shape

Festoon

Voltage Rating

24 V dc

Luminosity

2 lm

Length

43 mm

Diameter

10.5mm

Current Rating

12 mA

Country of Origin

Taiwan, Province Of China

Product details

10x42mm Festoon LED Lamp

An assembly of LED chips, within a traditional glass festoon lamp envelope, for automotive use.

Replacement LED Lamps, JKL Components

You may be interested in
JKL Components LED Car Bulb, Red, Festoon shape
3.274 OMREach (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

Automotive LED Festoon Lamp 10.5 (dia) x 43 (h) mm 43 mm Red 24 V dc 12 mA 10.5mm 2 lm

P.O.A.

Each (In a Pack of 100) (ex VAT)

Automotive LED Festoon Lamp 10.5 (dia) x 43 (h) mm 43 mm Red 24 V dc 12 mA 10.5mm 2 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
JKL Components LED Car Bulb, Red, Festoon shape
3.274 OMREach (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Lamp Shape

Festoon

Voltage Rating

24 V dc

Luminosity

2 lm

Length

43 mm

Diameter

10.5mm

Current Rating

12 mA

Country of Origin

Taiwan, Province Of China

Product details

10x42mm Festoon LED Lamp

An assembly of LED chips, within a traditional glass festoon lamp envelope, for automotive use.

Replacement LED Lamps, JKL Components

You may be interested in
JKL Components LED Car Bulb, Red, Festoon shape
3.274 OMREach (In a Pack of 2) (ex VAT)