Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JM CONCEPT UHLIS Series Input Module, 4 Inputs, , 0 Outputs, 22 → 240 V dc, 90 → 230 V ac

RS Stock No.: 266-3040Brand: JM CONCEPTManufacturers Part No.: UHLIS0040T0
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Series

UHLIS

Type

Input Module

For Use With

LINE Communication Interface

Supply Voltage

22 → 240 V dc, 90 → 230 V ac

Number of Inputs

4

Number of Outputs

0

Country of Origin

France

Stock information temporarily unavailable.

533.762 OMR

533.762 OMR Each (ex VAT)

560.450 OMR

560.450 OMR Each (inc. VAT)

JM CONCEPT UHLIS Series Input Module, 4 Inputs, , 0 Outputs, 22 → 240 V dc, 90 → 230 V ac

533.762 OMR

533.762 OMR Each (ex VAT)

560.450 OMR

560.450 OMR Each (inc. VAT)

JM CONCEPT UHLIS Series Input Module, 4 Inputs, , 0 Outputs, 22 → 240 V dc, 90 → 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

UHLIS

Type

Input Module

For Use With

LINE Communication Interface

Supply Voltage

22 → 240 V dc, 90 → 230 V ac

Number of Inputs

4

Number of Outputs

0

Country of Origin

France