Technical Document
Specifications
Brand
John GuestConnector A
G 3/8 Male
Connector A - Thread Size
3/8in
Hydraulic Fitting Type
Hydraulic Straight Compression Tube Fitting
Material
Acetal
Connector A - Thread Standard
G
Maximum Operating Pressure
16bar
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom
Product details
Female Adaptor
ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum
Approvals
WRAS, Food Quality
8.327 OMR
8.327 OMR 1 Bag of 5 (ex VAT)
8.743 OMR
8.743 OMR 1 Bag of 5 (inc. VAT)
1
8.327 OMR
8.327 OMR 1 Bag of 5 (ex VAT)
8.743 OMR
8.743 OMR 1 Bag of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 8.327 OMR |
5 - 9 | 7.975 OMR |
10 - 24 | 7.788 OMR |
25+ | 7.760 OMR |
Technical Document
Specifications
Brand
John GuestConnector A
G 3/8 Male
Connector A - Thread Size
3/8in
Hydraulic Fitting Type
Hydraulic Straight Compression Tube Fitting
Material
Acetal
Connector A - Thread Standard
G
Maximum Operating Pressure
16bar
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom
Product details
Female Adaptor
ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum
Approvals
WRAS, Food Quality