JSP Black Short Peaked Safety Cap, HDPE Protective Material

RS Stock No.: 736-2298Brand: JSPManufacturers Part No.: ABS000-001-100
brand-logo
View all in Bump Caps

Technical Document

Specifications

Brand

JSP

Colour

Black

Peak Type

Short

Adjustable

No

Protective Material

HDPE

Cap Material

High Density Polyethylene (HDPE)

Integral Sweatband

Yes

Machine Washable

Yes

Complies With EN812

Yes

Head Size

52 - 65cm

Product details

Hardcap A1+, Short 5cm Peak

Baseball cap style
Unique angled adjuster combined with the castellated protective liner
Removable liner, machine-washable
Terry-towelling sweatband for added comfort
Subtle reflective piping for added visibility safety
Contamination free cap design - no risk to process
Particularly suited to applications in precision engineering and the food industry

Standards

EN812 : 2001 A1

Stock information temporarily unavailable.

23.556 OMR

23.556 OMR Each (ex VAT)

24.734 OMR

24.734 OMR Each (inc. VAT)

JSP Black Short Peaked Safety Cap, HDPE Protective Material

23.556 OMR

23.556 OMR Each (ex VAT)

24.734 OMR

24.734 OMR Each (inc. VAT)

JSP Black Short Peaked Safety Cap, HDPE Protective Material
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JSP

Colour

Black

Peak Type

Short

Adjustable

No

Protective Material

HDPE

Cap Material

High Density Polyethylene (HDPE)

Integral Sweatband

Yes

Machine Washable

Yes

Complies With EN812

Yes

Head Size

52 - 65cm

Product details

Hardcap A1+, Short 5cm Peak

Baseball cap style
Unique angled adjuster combined with the castellated protective liner
Removable liner, machine-washable
Terry-towelling sweatband for added comfort
Subtle reflective piping for added visibility safety
Contamination free cap design - no risk to process
Particularly suited to applications in precision engineering and the food industry

Standards

EN812 : 2001 A1