Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JSP 3000 UV Safety Spectacles, Clear

RS Stock No.: 501-588Brand: JSPManufacturers Part No.: ASA690-121-100
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Brand

JSP

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Series

3000

Frame Material

PUR

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

JSP 3000 UV Safety Spectacles, Clear

P.O.A.

JSP 3000 UV Safety Spectacles, Clear
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

JSP

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Series

3000

Frame Material

PUR

Country of Origin

China

You may be interested in