Technical Document
Specifications
Brand
JSTSeries
GH
Pitch
1.25mm
Number Of Contacts
3
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Phosphor Bronze
Current Rating
1.0A
Voltage Rating
50.0 V
Country of Origin
Malaysia
Product details
1.25mm Wire to Board GH Series Top Entry Headers
The JST 1.25mm pitch GH Wire to Board Connector Range has a low insertion force making them suitable for PDP, LCD or any small electronics equipment. The design of the Wire to Board GH Range incorporates a secure locking structure for the connector parts including the contacts. These Wire to Board GH Connector Range 1.25 mm pitch, SMT Top Entry shrouded headers have fork shaped contacts which are supported by grooves in the side of the housing to help prevent deformation.
For 1.25mm GH Series Housings see stock number 752-1734 typical.
1.25mm Wire to Board - JST GH Series
1.650 OMR
0.330 OMR Each (In a Pack of 5) (ex VAT)
1.732 OMR
0.346 OMR Each (In a Pack of 5) (inc. VAT)
Standard
5
1.650 OMR
0.330 OMR Each (In a Pack of 5) (ex VAT)
1.732 OMR
0.346 OMR Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | 0.330 OMR | 1.650 OMR |
125 - 495 | 0.204 OMR | 1.018 OMR |
500 - 2495 | 0.187 OMR | 0.935 OMR |
2500 - 4995 | 0.176 OMR | 0.880 OMR |
5000+ | 0.170 OMR | 0.852 OMR |
Technical Document
Specifications
Brand
JSTSeries
GH
Pitch
1.25mm
Number Of Contacts
3
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Phosphor Bronze
Current Rating
1.0A
Voltage Rating
50.0 V
Country of Origin
Malaysia
Product details
1.25mm Wire to Board GH Series Top Entry Headers
The JST 1.25mm pitch GH Wire to Board Connector Range has a low insertion force making them suitable for PDP, LCD or any small electronics equipment. The design of the Wire to Board GH Range incorporates a secure locking structure for the connector parts including the contacts. These Wire to Board GH Connector Range 1.25 mm pitch, SMT Top Entry shrouded headers have fork shaped contacts which are supported by grooves in the side of the housing to help prevent deformation.
For 1.25mm GH Series Housings see stock number 752-1734 typical.