JST NV, VH Series Female Crimp Terminal, 20AWG Min, 16AWG Max

RS Stock No.: 762-0698Brand: JSTManufacturers Part No.: BVH-41T-P1.1
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

JST

Gender

Female

For Use With

NV and VH Connector Housings

Series

NV, VH

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.25mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

1.25mm²

Minimum Wire Size AWG

20AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

20AWG

Maximum Wire Size AWG

16AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

16AWG

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-25°C

Maximum Current

10A

Maximum Operating Temperature

+85°C

Country of Origin

Korea, Republic Of

Product details

JST VH Series Crimp Contacts

The VH Series of Wire to Board connectors feature 3.96 mm pitch. The through hole connectors from JST are suitable for use in signal, power supply or output circuit applications. The compact size and large capacity coupled with secure contact and mounting are the special features of these VH Series of Wire to Board, 3.96 mm pitch, Through Hole Connectors.

762-0698 wire size 20-16 AWG Standard Pack
166-7587 wire size 20-16 AWG Bulk Bag
762-0692 wire size 20-16 AWG Standard Tape
166-7285 wire size 20-16 AWG Bulk Reel
762-0702 wire size 20-18 AWG Standard Tape

JST VH Connectors 3.96mm Pitch

The JST VH Connector range is a Wire to Board 3.96 mm pitch disconnectable crimp system. The design of these JST VH Connectors includes an unlockable friction-lock for secure contact and mounting. The large current carrying capacity of the JST VH Connector range enables it to be used in a wide variety of signal, power supply and output circuit applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
JST NV, VB, VH Series Female Crimp Terminal, 22AWG Min, 18AWG Max
0.040 OMREach (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

1.925 OMR

0.038 OMR Each (In a Pack of 50) (ex VAT)

2.021 OMR

0.040 OMR Each (In a Pack of 50) (inc. VAT)

JST NV, VH Series Female Crimp Terminal, 20AWG Min, 16AWG Max
Select packaging type

1.925 OMR

0.038 OMR Each (In a Pack of 50) (ex VAT)

2.021 OMR

0.040 OMR Each (In a Pack of 50) (inc. VAT)

JST NV, VH Series Female Crimp Terminal, 20AWG Min, 16AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
50 - 4500.038 OMR1.925 OMR
500 - 24500.033 OMR1.650 OMR
2500 - 49500.033 OMR1.650 OMR
5000 - 124500.028 OMR1.375 OMR
12500+0.028 OMR1.375 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
JST NV, VB, VH Series Female Crimp Terminal, 22AWG Min, 18AWG Max
0.040 OMREach (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Brand

JST

Gender

Female

For Use With

NV and VH Connector Housings

Series

NV, VH

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.25mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

1.25mm²

Minimum Wire Size AWG

20AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

20AWG

Maximum Wire Size AWG

16AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

16AWG

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-25°C

Maximum Current

10A

Maximum Operating Temperature

+85°C

Country of Origin

Korea, Republic Of

Product details

JST VH Series Crimp Contacts

The VH Series of Wire to Board connectors feature 3.96 mm pitch. The through hole connectors from JST are suitable for use in signal, power supply or output circuit applications. The compact size and large capacity coupled with secure contact and mounting are the special features of these VH Series of Wire to Board, 3.96 mm pitch, Through Hole Connectors.

762-0698 wire size 20-16 AWG Standard Pack
166-7587 wire size 20-16 AWG Bulk Bag
762-0692 wire size 20-16 AWG Standard Tape
166-7285 wire size 20-16 AWG Bulk Reel
762-0702 wire size 20-18 AWG Standard Tape

JST VH Connectors 3.96mm Pitch

The JST VH Connector range is a Wire to Board 3.96 mm pitch disconnectable crimp system. The design of these JST VH Connectors includes an unlockable friction-lock for secure contact and mounting. The large current carrying capacity of the JST VH Connector range enables it to be used in a wide variety of signal, power supply and output circuit applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
JST NV, VB, VH Series Female Crimp Terminal, 22AWG Min, 18AWG Max
0.040 OMREach (In a Pack of 100) (ex VAT)