Technical Document
Specifications
Brand
JSTNumber Of Contacts
2
Number Of Rows
1
Pitch
1.25mm
Mounting Type
Cable Mount
Series
GH
For Use With
Board-In Connector, Crimp Connector
Body Orientation
Right Angle, Straight
Length
3.75mm
Width
4.15mm
Housing Material
PBT
Country of Origin
Japan
Product details
GH Series Wire to Board Housings
The GH Series from JST are a range of connectors that have been developed with a low insertion force which makes them suitable for PDP, LCD or any small electronics equipment. The design incorporates a secure locking structure for the connector parts including the contacts.
Features and Benefits
• 1.25 mm pitch
• Secure locking of housing and contacts
• Easier mating due to low insertion
• Prevention of contact deformation during crimping
• Low insertion force with clear click sounds
1.25mm Wire to Board - JST GH Series
82.500 OMR
0.028 OMR Each (In a Bag of 3000) (ex VAT)
86.625 OMR
0.029 OMR Each (In a Bag of 3000) (inc. VAT)
3000
82.500 OMR
0.028 OMR Each (In a Bag of 3000) (ex VAT)
86.625 OMR
0.029 OMR Each (In a Bag of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JSTNumber Of Contacts
2
Number Of Rows
1
Pitch
1.25mm
Mounting Type
Cable Mount
Series
GH
For Use With
Board-In Connector, Crimp Connector
Body Orientation
Right Angle, Straight
Length
3.75mm
Width
4.15mm
Housing Material
PBT
Country of Origin
Japan
Product details
GH Series Wire to Board Housings
The GH Series from JST are a range of connectors that have been developed with a low insertion force which makes them suitable for PDP, LCD or any small electronics equipment. The design incorporates a secure locking structure for the connector parts including the contacts.
Features and Benefits
• 1.25 mm pitch
• Secure locking of housing and contacts
• Easier mating due to low insertion
• Prevention of contact deformation during crimping
• Low insertion force with clear click sounds