JST, SMR Male Connector Housing, 2.5mm Pitch, 5 Way, 1 Row

RS Stock No.: 161-3469Brand: JSTManufacturers Part No.: SMR-05V-N
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

JST

Number Of Contacts

5

Number Of Rows

1

Pitch

2.5mm

Gender

Male

Mounting Type

Through Hole

Series

SMR

For Use With

SM Connectors

Body Orientation

Straight

Length

15.5mm

Width

7.5mm

Housing Material

PBT

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
JST Female Connector Housing, 5 Way, 1 Row
0.179 OMREach (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

5.775 OMR

0.116 OMR Each (In a Pack of 50) (ex VAT)

6.064 OMR

0.122 OMR Each (In a Pack of 50) (inc. VAT)

JST, SMR Male Connector Housing, 2.5mm Pitch, 5 Way, 1 Row

5.775 OMR

0.116 OMR Each (In a Pack of 50) (ex VAT)

6.064 OMR

0.122 OMR Each (In a Pack of 50) (inc. VAT)

JST, SMR Male Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
50 - 500.116 OMR5.775 OMR
100 - 1500.110 OMR5.500 OMR
200+0.099 OMR4.950 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
JST Female Connector Housing, 5 Way, 1 Row
0.179 OMREach (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

JST

Number Of Contacts

5

Number Of Rows

1

Pitch

2.5mm

Gender

Male

Mounting Type

Through Hole

Series

SMR

For Use With

SM Connectors

Body Orientation

Straight

Length

15.5mm

Width

7.5mm

Housing Material

PBT

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
JST Female Connector Housing, 5 Way, 1 Row
0.179 OMREach (In a Pack of 10) (ex VAT)