Jubilee Mild Steel Slotted Hex Quick Release Strap, 11mm Band Width, 50 → 300mm ID

RS Stock No.: 144-0740Brand: JubileeManufacturers Part No.: CAS300MS
brand-logo
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Brand

Jubilee

Inside Diameter

50 → 300mm

Clip Type

Quick Release Strap

Material

Mild Steel

Inside Diameter Minimum

50mm

Inside Diameter Maximum

300mm

Band Width

11mm

Screw/Bolt Head

Slotted Hex

Country of Origin

United Kingdom

Stock information temporarily unavailable.

8.360 OMR

8.360 OMR 1 Bag of 2 (ex VAT)

8.778 OMR

8.778 OMR 1 Bag of 2 (inc. VAT)

Jubilee Mild Steel Slotted Hex Quick Release Strap, 11mm Band Width, 50 → 300mm ID

8.360 OMR

8.360 OMR 1 Bag of 2 (ex VAT)

8.778 OMR

8.778 OMR 1 Bag of 2 (inc. VAT)

Jubilee Mild Steel Slotted Hex Quick Release Strap, 11mm Band Width, 50 → 300mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 48.360 OMR
5 - 98.118 OMR
10 - 297.854 OMR
30+7.518 OMR

Technical Document

Specifications

Brand

Jubilee

Inside Diameter

50 → 300mm

Clip Type

Quick Release Strap

Material

Mild Steel

Inside Diameter Minimum

50mm

Inside Diameter Maximum

300mm

Band Width

11mm

Screw/Bolt Head

Slotted Hex

Country of Origin

United Kingdom