Jubilee Zinc-Plated Mild Steel Slotted Hex Mini Fuel Clip, Nut and Bolt Clip, 9.1mm Band Width, 12 → 14mm ID

RS Stock No.: 908-9059Brand: JubileeManufacturers Part No.: NB1214MS
brand-logo
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Brand

Jubilee

Inside Diameter

12 → 14mm

Clip Type

Mini Fuel Clip, Nut and Bolt Clip

Material

Zinc-Plated Mild Steel

Inside Diameter Minimum

12mm

Inside Diameter Maximum

14mm

Band Width

9.1mm

Screw/Bolt Head

Slotted Hex

Country of Origin

United Kingdom

Product details

Jubilee® Junior Clips – Mild Steel

Jubilee clips were first manufactured back in 1921, and today the brand is well-known and trademarked around the world. As the name and heritage would suggest, you can be assured of the highest quality products, all produced from premium grade materials and adhering to a wide range of quality standards and EU directives.
These Jubilee Juniors are mini clips – sometimes called nut and bolt clips – which are perfect for those smaller bore hoses with relatively low pressures, such as fuel lines.

Features and Benefits

72 hour corrosion resistance NSS (Neutral Salt Spray) Test
Complies with SAE internationally-recognised standards
Hose clips are manufactured in an ISO 9001:2008 certified plant so you can be assured of high quality production

Applications

These mild steel zinc protected clips are ideally suited for use in the following environments:

Agriculture
Automotive

Stock information temporarily unavailable.

18.106 OMR

18.106 OMR 1 Bag of 50 (ex VAT)

19.011 OMR

19.011 OMR 1 Bag of 50 (inc. VAT)

Jubilee Zinc-Plated Mild Steel Slotted Hex Mini Fuel Clip, Nut and Bolt Clip, 9.1mm Band Width, 12 → 14mm ID

18.106 OMR

18.106 OMR 1 Bag of 50 (ex VAT)

19.011 OMR

19.011 OMR 1 Bag of 50 (inc. VAT)

Jubilee Zinc-Plated Mild Steel Slotted Hex Mini Fuel Clip, Nut and Bolt Clip, 9.1mm Band Width, 12 → 14mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 418.106 OMR
5 - 917.545 OMR
10 - 2916.907 OMR
30+16.098 OMR

Technical Document

Specifications

Brand

Jubilee

Inside Diameter

12 → 14mm

Clip Type

Mini Fuel Clip, Nut and Bolt Clip

Material

Zinc-Plated Mild Steel

Inside Diameter Minimum

12mm

Inside Diameter Maximum

14mm

Band Width

9.1mm

Screw/Bolt Head

Slotted Hex

Country of Origin

United Kingdom

Product details

Jubilee® Junior Clips – Mild Steel

Jubilee clips were first manufactured back in 1921, and today the brand is well-known and trademarked around the world. As the name and heritage would suggest, you can be assured of the highest quality products, all produced from premium grade materials and adhering to a wide range of quality standards and EU directives.
These Jubilee Juniors are mini clips – sometimes called nut and bolt clips – which are perfect for those smaller bore hoses with relatively low pressures, such as fuel lines.

Features and Benefits

72 hour corrosion resistance NSS (Neutral Salt Spray) Test
Complies with SAE internationally-recognised standards
Hose clips are manufactured in an ISO 9001:2008 certified plant so you can be assured of high quality production

Applications

These mild steel zinc protected clips are ideally suited for use in the following environments:

Agriculture
Automotive