Technical Document
Specifications
Brand
JumoProperties Measured
Temperature
Display Type
LCD
Cutout Height
36mm
Cutout Width
76mm
Number Of Digits
3
Depth
56mm
Series
701540
Country of Origin
Germany
You may be interested in
Jumo miroTRON Panel Mount Controller, 69 x 62 x 36mm 2 (1Pt100, 1 DI) Input, 2 Output Relay, 230 V ac Supply VoltageBrand: Jumo
92.712 OMREach (ex VAT)
Stock information temporarily unavailable.
82.467 OMR
82.467 OMR Each (ex VAT)
86.590 OMR
86.590 OMR Each (inc. VAT)
Jumo 701540 LCD Digital Panel Multi-Function Meter for Temperature, 36mm x 76mm
1
82.467 OMR
82.467 OMR Each (ex VAT)
86.590 OMR
86.590 OMR Each (inc. VAT)
Jumo 701540 LCD Digital Panel Multi-Function Meter for Temperature, 36mm x 76mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Jumo miroTRON Panel Mount Controller, 69 x 62 x 36mm 2 (1Pt100, 1 DI) Input, 2 Output Relay, 230 V ac Supply VoltageBrand: Jumo
92.712 OMREach (ex VAT)
Technical Document
Specifications
Brand
JumoProperties Measured
Temperature
Display Type
LCD
Cutout Height
36mm
Cutout Width
76mm
Number Of Digits
3
Depth
56mm
Series
701540
Country of Origin
Germany
You may be interested in
Jumo miroTRON Panel Mount Controller, 69 x 62 x 36mm 2 (1Pt100, 1 DI) Input, 2 Output Relay, 230 V ac Supply VoltageBrand: Jumo
92.712 OMREach (ex VAT)