Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Jumo 707015 Temperature Transmitter Analog Input, 35 V

RS Stock No.: 279-840Brand: JumoManufacturers Part No.: 707015/888-888-888/000
brand-logo
View all in Temperature Transmitters

Technical Document

Specifications

Brand

Jumo

Input Type

Analog

Supply Voltage

35 V

Output Type

Analogue

Series

707015

Country of Origin

Germany

Stock information temporarily unavailable.

121.077 OMR

121.077 OMR Each (ex VAT)

127.131 OMR

127.131 OMR Each (inc. VAT)

Jumo 707015 Temperature Transmitter Analog Input, 35 V

121.077 OMR

121.077 OMR Each (ex VAT)

127.131 OMR

127.131 OMR Each (inc. VAT)

Jumo 707015 Temperature Transmitter Analog Input, 35 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Input Type

Analog

Supply Voltage

35 V

Output Type

Analogue

Series

707015

Country of Origin

Germany