Jumo 909712 Temperature Transmitter
Technical Document
Specifications
Brand
JumoDiameter
24 mm
Minimum Temperature Input
0°C
Maximum Temperature Input
400°C
Series
909712
Country of Origin
Germany
Stock information temporarily unavailable.
147.164 OMR
147.164 OMR Each (ex VAT)
154.522 OMR
154.522 OMR Each (inc. VAT)
Jumo 909712 Temperature Transmitter
1
147.164 OMR
147.164 OMR Each (ex VAT)
154.522 OMR
154.522 OMR Each (inc. VAT)
Jumo 909712 Temperature Transmitter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JumoDiameter
24 mm
Minimum Temperature Input
0°C
Maximum Temperature Input
400°C
Series
909712
Country of Origin
Germany