Kabeltronik LIH Series Blue 0.75 mm² Equipment Wire, 18 AWG, 24 X 0.20 mm, 100m, TPE Insulation, LIH-T120 0.75 MM2 BLUE
Technical Document
Specifications
Brand
KabeltronikCross Sectional Area
0.75 mm²
Sheath Colour
Blue
American Wire Gauge
18 AWG
Cable Shape
Stranded
Core Strands
24 X 0.20 mm
Length
100m
Insulation material
TPE
Series
LIH
Country of Origin
Germany
You may be interested in
Stock information temporarily unavailable.
23.898 OMR
23.898 OMR 1 Reel of 100 Metres (ex VAT)
25.093 OMR
25.093 OMR 1 Reel of 100 Metres (inc. VAT)
Kabeltronik LIH Series Blue 0.75 mm² Equipment Wire, 18 AWG, 24 X 0.20 mm, 100m, TPE Insulation, LIH-T120 0.75 MM2 BLUE
1
23.898 OMR
23.898 OMR 1 Reel of 100 Metres (ex VAT)
25.093 OMR
25.093 OMR 1 Reel of 100 Metres (inc. VAT)
Kabeltronik LIH Series Blue 0.75 mm² Equipment Wire, 18 AWG, 24 X 0.20 mm, 100m, TPE Insulation, LIH-T120 0.75 MM2 BLUE
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical Document
Specifications
Brand
KabeltronikCross Sectional Area
0.75 mm²
Sheath Colour
Blue
American Wire Gauge
18 AWG
Cable Shape
Stranded
Core Strands
24 X 0.20 mm
Length
100m
Insulation material
TPE
Series
LIH
Country of Origin
Germany
You may be interested in