Kabeltronik Twisted Pair Cable, 4 Cores, 0.08 mm², 28 AWG, 100m, Multipaired Cable

RS Stock No.: 284-4263Brand: KabeltronikManufacturers Part No.: 2-LIFYCY TP 4X2X0.08 MM²Distrelec Article No.: 30125926

Technical Document

Specifications

Cross Sectional Area

0.08 mm²

Number of Cores

4

American Wire Gauge

28 AWG

Length

100m

Sheath Colour

Grey

Cable Type

Multipaired

Country of Origin

Germany

Stock information temporarily unavailable.

201.300 OMR

2.013 OMR Each (ex VAT)

211.365 OMR

2.114 OMR Each (inc. VAT)

Kabeltronik Twisted Pair Cable, 4 Cores, 0.08 mm², 28 AWG, 100m, Multipaired Cable

201.300 OMR

2.013 OMR Each (ex VAT)

211.365 OMR

2.114 OMR Each (inc. VAT)

Kabeltronik Twisted Pair Cable, 4 Cores, 0.08 mm², 28 AWG, 100m, Multipaired Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.08 mm²

Number of Cores

4

American Wire Gauge

28 AWG

Length

100m

Sheath Colour

Grey

Cable Type

Multipaired

Country of Origin

Germany