Kabeltronik Twisted Pair Cable, 7 Cores, 0.05 mm², 30 AWG, 100m, Multicore Cable

RS Stock No.: 284-4683Brand: KabeltronikManufacturers Part No.: LIFYDY 7X0.05 MM²Distrelec Article No.: 30125939

Technical Document

Specifications

Cross Sectional Area

0.05 mm²

Number of Cores

7

American Wire Gauge

30 AWG

Length

100m

Sheath Colour

Black

Cable Type

Multicore

Country of Origin

Germany

Stock information temporarily unavailable.

129.800 OMR

1.298 OMR Each (ex VAT)

136.290 OMR

1.363 OMR Each (inc. VAT)

Kabeltronik Twisted Pair Cable, 7 Cores, 0.05 mm², 30 AWG, 100m, Multicore Cable

129.800 OMR

1.298 OMR Each (ex VAT)

136.290 OMR

1.363 OMR Each (inc. VAT)

Kabeltronik Twisted Pair Cable, 7 Cores, 0.05 mm², 30 AWG, 100m, Multicore Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.05 mm²

Number of Cores

7

American Wire Gauge

30 AWG

Length

100m

Sheath Colour

Black

Cable Type

Multicore

Country of Origin

Germany