Karcher 16672990 Floor Vacuum Cleaner Wet and Dry Vacuum Cleaner for Cleaning, 10m Cable, 220 → 240V

RS Stock No.: 425-400Brand: KarcherManufacturers Part No.: 16672990
brand-logo
View all in Vacuum Cleaners

Technical Document

Specifications

Brand

Karcher

Vacuum Cleaner Type

Floor Vacuum Cleaner

Application

Cleaning

Supply Voltage

220 → 240V

Battery Powered

No

Cable Length

10m

Model Number

16672990

Country of Origin

Italy

Stock information temporarily unavailable.

817.338 OMR

817.338 OMR Each (ex VAT)

858.205 OMR

858.205 OMR Each (inc. VAT)

Karcher 16672990 Floor Vacuum Cleaner Wet and Dry Vacuum Cleaner for Cleaning, 10m Cable, 220 → 240V

817.338 OMR

817.338 OMR Each (ex VAT)

858.205 OMR

858.205 OMR Each (inc. VAT)

Karcher 16672990 Floor Vacuum Cleaner Wet and Dry Vacuum Cleaner for Cleaning, 10m Cable, 220 → 240V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Karcher

Vacuum Cleaner Type

Floor Vacuum Cleaner

Application

Cleaning

Supply Voltage

220 → 240V

Battery Powered

No

Cable Length

10m

Model Number

16672990

Country of Origin

Italy