Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET 56000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - ALC10C563EL035

RS Stock No.: 339-8108Brand: KEMETManufacturers Part No.: ALC10C563EL035
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

56000µF

Voltage

35V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

40 (Dia.) x 80mm

Height

80mm

Length

80mm

Minimum Operating Temperature

-40°C

Diameter

40mm

Maximum Operating Temperature

+85°C

Lead Pitch

22.5mm

Lifetime

18000 h @ +85 °C/35V dc/Ir, 29000 h @ +85 °C/35V dc

Ripple Current

11.68 A @ 100Hz

Tolerance

±20%

Polarised

Polar

Leakage Current

6 mA

Equivalent Series Resistance

23 mΩ @ 100 kHz

Series

ALC10

Product details

ALC10 Series

Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).

Multi-pin snap-in terminations
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

16.022 OMR

16.022 OMR Each (ex VAT)

16.823 OMR

16.823 OMR Each (inc. VAT)

KEMET 56000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - ALC10C563EL035
Select packaging type

16.022 OMR

16.022 OMR Each (ex VAT)

16.823 OMR

16.823 OMR Each (inc. VAT)

KEMET 56000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - ALC10C563EL035
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

56000µF

Voltage

35V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

40 (Dia.) x 80mm

Height

80mm

Length

80mm

Minimum Operating Temperature

-40°C

Diameter

40mm

Maximum Operating Temperature

+85°C

Lead Pitch

22.5mm

Lifetime

18000 h @ +85 °C/35V dc/Ir, 29000 h @ +85 °C/35V dc

Ripple Current

11.68 A @ 100Hz

Tolerance

±20%

Polarised

Polar

Leakage Current

6 mA

Equivalent Series Resistance

23 mΩ @ 100 kHz

Series

ALC10

Product details

ALC10 Series

Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).

Multi-pin snap-in terminations
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more