KEMET 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - ALC80A102EB200

RS Stock No.: 185-8555Brand: KEMETManufacturers Part No.: ALC80A102EB200Distrelec Article No.: 30154277
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

1000µF

Voltage

200V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

40 Dia. x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

40mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

14000h

Equivalent Series Resistance

228mΩ

Ripple Current

5.39A

Series

ALC80

Polarised

Polar

Leakage Current

600 μA

Tolerance

±20%

Country of Origin

Portugal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

231.660 OMR

3.218 OMR Each (In a Tray of 72) (ex VAT)

243.243 OMR

3.379 OMR Each (In a Tray of 72) (inc. VAT)

KEMET 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - ALC80A102EB200

231.660 OMR

3.218 OMR Each (In a Tray of 72) (ex VAT)

243.243 OMR

3.379 OMR Each (In a Tray of 72) (inc. VAT)

KEMET 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - ALC80A102EB200
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

1000µF

Voltage

200V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

40 Dia. x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

40mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

14000h

Equivalent Series Resistance

228mΩ

Ripple Current

5.39A

Series

ALC80

Polarised

Polar

Leakage Current

600 μA

Tolerance

±20%

Country of Origin

Portugal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more