Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET 2.4nF Multilayer Ceramic Capacitor MLCC, 2.4V dc V, 0.1 , SMD

RS Stock No.: 224-6943Brand: KEMETManufacturers Part No.: C1812X242KHRLCAUTO
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

2.4nF

Voltage

2.4V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

0.1

Country of Origin

Mexico

Stock information temporarily unavailable.

1.512 OMR

1.512 OMR Each (ex VAT)

1.588 OMR

1.588 OMR Each (inc. VAT)

KEMET 2.4nF Multilayer Ceramic Capacitor MLCC, 2.4V dc V, 0.1 , SMD
Select packaging type

1.512 OMR

1.512 OMR Each (ex VAT)

1.588 OMR

1.588 OMR Each (inc. VAT)

KEMET 2.4nF Multilayer Ceramic Capacitor MLCC, 2.4V dc V, 0.1 , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KEMET

Capacitance

2.4nF

Voltage

2.4V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

0.1

Country of Origin

Mexico