KEMET 10nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Axial

RS Stock No.: 896-6793Brand: KEMETManufacturers Part No.: C410C103K1H5TAAUTO
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

10nF

Voltage

100V dc

Mounting Type

Axial

Dielectric

X8R

Tolerance

±10%

Dimensions

2.31 x 4.32mm

Height

4.32mm

Series

Aximax 400

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Product details

KEMET C410 Series

KEMET C410 multilayer ceramic capacitors are moulded and conformal coated with axial leads. The C410 series is fired at high temperatures to produce a high capacitance values in a small physical form. The Kemet C410 series is available in three ceramic dielectric materials that make this range suitable for a wide range of applications, such as resonant circuits, bypass or coupling

Features and Benefits:
Dielectric materials available: C0G, X7R or Z5U
Axial leads
Operating temperature range of −55°C to +150°C
Lead (Pb)-free, RoHS and REACH compliant
Low ESR and ESL
High thermal stability
High ripple current capability
Non-polar
Matte tin-plated lead finish allowing for excellent solderability

Typical applications include:
Decoupling, bypass and filtering in environments such as down-hole oil exploration
Under-hood automotive
Aerospace and defence

You may be interested in
Stock information temporarily unavailable.

2.888 OMR

0.116 OMR Each (In a Pack of 25) (ex VAT)

3.032 OMR

0.122 OMR Each (In a Pack of 25) (inc. VAT)

KEMET 10nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Axial

2.888 OMR

0.116 OMR Each (In a Pack of 25) (ex VAT)

3.032 OMR

0.122 OMR Each (In a Pack of 25) (inc. VAT)

KEMET 10nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Axial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
25 - 2250.116 OMR2.888 OMR
250 - 12250.077 OMR1.925 OMR
1250 - 24750.050 OMR1.238 OMR
2500 - 49750.044 OMR1.100 OMR
5000+0.044 OMR1.100 OMR
You may be interested in

Technical Document

Specifications

Brand

KEMET

Capacitance

10nF

Voltage

100V dc

Mounting Type

Axial

Dielectric

X8R

Tolerance

±10%

Dimensions

2.31 x 4.32mm

Height

4.32mm

Series

Aximax 400

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Product details

KEMET C410 Series

KEMET C410 multilayer ceramic capacitors are moulded and conformal coated with axial leads. The C410 series is fired at high temperatures to produce a high capacitance values in a small physical form. The Kemet C410 series is available in three ceramic dielectric materials that make this range suitable for a wide range of applications, such as resonant circuits, bypass or coupling

Features and Benefits:
Dielectric materials available: C0G, X7R or Z5U
Axial leads
Operating temperature range of −55°C to +150°C
Lead (Pb)-free, RoHS and REACH compliant
Low ESR and ESL
High thermal stability
High ripple current capability
Non-polar
Matte tin-plated lead finish allowing for excellent solderability

Typical applications include:
Decoupling, bypass and filtering in environments such as down-hole oil exploration
Under-hood automotive
Aerospace and defence

You may be interested in