KEMET C44P-R Metallised Polypropylene Film Capacitor, 1.7 kV dc, 780 V ac, ±10%, 22μF, Stud Mount

RS Stock No.: 182-9040Brand: KEMETManufacturers Part No.: C44PUGR5220RASK
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

22µF

Voltage

1.7 kV dc, 780 V ac

Mounting Type

Stud Mount

Tolerance

±10%

Series

C44P-R

Lead Pitch

35mm

Depth

75mm

Lead Length

24mm

Equivalent Series Resistance

2.7mΩ

Height

147mm

Dimensions

75 Dia. x 147mm

Dielectric

Metallised Polypropylene

Terminal Type

Screw

Maximum Operating Temperature

+70°C

Lead Diameter

20mm

Minimum Operating Temperature

-25°C

Dissipation Factor

<lteq/>0.0002%

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

313.335 OMR

34.815 OMR Each (In a Bag of 9) (ex VAT)

329.002 OMR

36.556 OMR Each (In a Bag of 9) (inc. VAT)

KEMET C44P-R Metallised Polypropylene Film Capacitor, 1.7 kV dc, 780 V ac, ±10%, 22μF, Stud Mount

313.335 OMR

34.815 OMR Each (In a Bag of 9) (ex VAT)

329.002 OMR

36.556 OMR Each (In a Bag of 9) (inc. VAT)

KEMET C44P-R Metallised Polypropylene Film Capacitor, 1.7 kV dc, 780 V ac, ±10%, 22μF, Stud Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
9 - 934.815 OMR313.335 OMR
18 - 1834.056 OMR306.504 OMR
27+33.264 OMR299.376 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

22µF

Voltage

1.7 kV dc, 780 V ac

Mounting Type

Stud Mount

Tolerance

±10%

Series

C44P-R

Lead Pitch

35mm

Depth

75mm

Lead Length

24mm

Equivalent Series Resistance

2.7mΩ

Height

147mm

Dimensions

75 Dia. x 147mm

Dielectric

Metallised Polypropylene

Terminal Type

Screw

Maximum Operating Temperature

+70°C

Lead Diameter

20mm

Minimum Operating Temperature

-25°C

Dissipation Factor

<lteq/>0.0002%

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more