KEMET C44U Polypropylene Film Capacitor, 900V dc, 10%, 550μF, Screw Mount

RS Stock No.: 196-8759Brand: KEMETManufacturers Part No.: C44UOGT6550M84K
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

550µF

Voltage

900V dc

Mounting Type

Screw Mount

Tolerance

10%

Series

C44U

Lead Pitch

32mm

Length

134.5mm

Equivalent Series Resistance

2.2mΩ

Dielectric

Polypropylene

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

187.550 OMR

37.510 OMR Each (In a Bag of 5) (ex VAT)

196.928 OMR

39.386 OMR Each (In a Bag of 5) (inc. VAT)

KEMET C44U Polypropylene Film Capacitor, 900V dc, 10%, 550μF, Screw Mount

187.550 OMR

37.510 OMR Each (In a Bag of 5) (ex VAT)

196.928 OMR

39.386 OMR Each (In a Bag of 5) (inc. VAT)

KEMET C44U Polypropylene Film Capacitor, 900V dc, 10%, 550μF, Screw Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
5 - 537.510 OMR187.550 OMR
10+33.038 OMR165.192 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

550µF

Voltage

900V dc

Mounting Type

Screw Mount

Tolerance

10%

Series

C44U

Lead Pitch

32mm

Length

134.5mm

Equivalent Series Resistance

2.2mΩ

Dielectric

Polypropylene

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more