Technical Document
Specifications
Brand
KEMETType
Solid Core
Application
Consumer Electronics
Material
Ferrite
Outer Dimensions
21 x 8 x 5mm
Inner Dimensions
17 x 0.8mm
Inner Height
0.8mm
Inner Width
17mm
Outer Depth
8mm
Outer Height
5mm
Outer Width
21mm
You may be interested in
Wurth Elektronik Ferrite Ferrite Sleeve, 12 max. wires, Fixed, Inner dims. 17 x 0.8mmBrand: Wurth Elektronik
1.264 OMREach (In a Pack of 4) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Bag of 5) (ex VAT)
KEMET Ferrite Flat Cable Ferrite Core, Solid Core, Inner dims. 17 x 0.8mm
Select packaging type
Standard
5
P.O.A.
Each (In a Bag of 5) (ex VAT)
KEMET Ferrite Flat Cable Ferrite Core, Solid Core, Inner dims. 17 x 0.8mm
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Wurth Elektronik Ferrite Ferrite Sleeve, 12 max. wires, Fixed, Inner dims. 17 x 0.8mmBrand: Wurth Elektronik
1.264 OMREach (In a Pack of 4) (ex VAT)
Technical Document
Specifications
Brand
KEMETType
Solid Core
Application
Consumer Electronics
Material
Ferrite
Outer Dimensions
21 x 8 x 5mm
Inner Dimensions
17 x 0.8mm
Inner Height
0.8mm
Inner Width
17mm
Outer Depth
8mm
Outer Height
5mm
Outer Width
21mm
You may be interested in
Wurth Elektronik Ferrite Ferrite Sleeve, 12 max. wires, Fixed, Inner dims. 17 x 0.8mmBrand: Wurth Elektronik
1.264 OMREach (In a Pack of 4) (ex VAT)