KEMET F863 Metallised Polypropylene Film Capacitor, 310V ac, ±10%, 2.2μF, Through Hole

RS Stock No.: 144-7766Brand: KEMETManufacturers Part No.: F863FL225K310ALW0L
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

2.2µF

Voltage

310V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

F863

Lead Pitch

27.5mm

Automotive Standard

AEC-Q200

Suppression Class

X2

Length

32mm

Depth

13mm

Lead Length

30mm

Height

25mm

Dimensions

32 x 13 x 25mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-40°C

Dissipation Factor

0.2%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

4.125 OMR

0.825 OMR Each (In a Pack of 5) (ex VAT)

4.331 OMR

0.866 OMR Each (In a Pack of 5) (inc. VAT)

KEMET F863 Metallised Polypropylene Film Capacitor, 310V ac, ±10%, 2.2μF, Through Hole

4.125 OMR

0.825 OMR Each (In a Pack of 5) (ex VAT)

4.331 OMR

0.866 OMR Each (In a Pack of 5) (inc. VAT)

KEMET F863 Metallised Polypropylene Film Capacitor, 310V ac, ±10%, 2.2μF, Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 550.825 OMR4.125 OMR
60 - 1400.660 OMR3.300 OMR
145+0.512 OMR2.558 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

2.2µF

Voltage

310V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

F863

Lead Pitch

27.5mm

Automotive Standard

AEC-Q200

Suppression Class

X2

Length

32mm

Depth

13mm

Lead Length

30mm

Height

25mm

Dimensions

32 x 13 x 25mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-40°C

Dissipation Factor

0.2%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more