KEMET 1F Supercapacitor -20 → +80% Tolerance, Supercap FC 5.5V dc, Surface Mount

RS Stock No.: 135-6149Brand: KEMETManufacturers Part No.: FC0H105ZFTBR44-SS
brand-logo
View all in Supercapacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

1F

Voltage

5.5V dc

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Diameter

21mm

Dimensions

21 x 21.6 x 10.5mm

Lead Pitch

5mm

Equivalent Series Resistance

Series

Supercap FC

Tolerance

-20 → +80%

Depth

10.5mm

Dielectric Material Family

Electrical Double Layer

Terminal Type

Surface Mount

Lead Spacing

5 mm

Product Diameter

21mm

Polarised

Polar

Capacitor Family

Electric Double Layer

Product details

FC Series SMT Super Capacitors

KEMET FC Supercapacitors are surface mount capacitors for use with high energy applications. These supercapacitors are designed especially for reflow soldering, allowing them to be attached to the printed circuit board directly.

Features

Wide range of temperature from −25°C to +70°C
Surface mount without holder
Operational Voltage: 3.5 to 5.5 V dc
Highly reliable against liquid leakage
Maintenance free

Applications

Low voltage DC hold-up applications
Embedded microprocessor systems with flash memory.
Supercapacitors can be used like a secondary battery when applied in a DC circuit

Aluminium (EDLC) Super Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

5.445 OMR

5.445 OMR Each (ex VAT)

5.717 OMR

5.717 OMR Each (inc. VAT)

KEMET 1F Supercapacitor -20 → +80% Tolerance, Supercap FC 5.5V dc, Surface Mount
Select packaging type

5.445 OMR

5.445 OMR Each (ex VAT)

5.717 OMR

5.717 OMR Each (inc. VAT)

KEMET 1F Supercapacitor -20 → +80% Tolerance, Supercap FC 5.5V dc, Surface Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

1F

Voltage

5.5V dc

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Diameter

21mm

Dimensions

21 x 21.6 x 10.5mm

Lead Pitch

5mm

Equivalent Series Resistance

Series

Supercap FC

Tolerance

-20 → +80%

Depth

10.5mm

Dielectric Material Family

Electrical Double Layer

Terminal Type

Surface Mount

Lead Spacing

5 mm

Product Diameter

21mm

Polarised

Polar

Capacitor Family

Electric Double Layer

Product details

FC Series SMT Super Capacitors

KEMET FC Supercapacitors are surface mount capacitors for use with high energy applications. These supercapacitors are designed especially for reflow soldering, allowing them to be attached to the printed circuit board directly.

Features

Wide range of temperature from −25°C to +70°C
Surface mount without holder
Operational Voltage: 3.5 to 5.5 V dc
Highly reliable against liquid leakage
Maintenance free

Applications

Low voltage DC hold-up applications
Embedded microprocessor systems with flash memory.
Supercapacitors can be used like a secondary battery when applied in a DC circuit

Aluminium (EDLC) Super Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more