KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 30 V ac, 50V dc, ±5%, 2.2nF, Through Hole

RS Stock No.: 171-9101Brand: KEMETManufacturers Part No.: SMR5222J50J01L16.5CBULK
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

2.2nF

Voltage

30 V ac, 50V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

SMR

Lead Pitch

5mm

Length

7.2mm

Depth

2.5mm

Height

6.5mm

Dimensions

7.2 x 2.5 x 6.5mm

Dielectric

Metallised Polyphenylene Sulphide

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Country of Origin

Finland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

330.000 OMR

0.165 OMR Each (In a Bag of 2000) (ex VAT)

346.500 OMR

0.173 OMR Each (In a Bag of 2000) (inc. VAT)

KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 30 V ac, 50V dc, ±5%, 2.2nF, Through Hole

330.000 OMR

0.165 OMR Each (In a Bag of 2000) (ex VAT)

346.500 OMR

0.173 OMR Each (In a Bag of 2000) (inc. VAT)

KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 30 V ac, 50V dc, ±5%, 2.2nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

2.2nF

Voltage

30 V ac, 50V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

SMR

Lead Pitch

5mm

Length

7.2mm

Depth

2.5mm

Height

6.5mm

Dimensions

7.2 x 2.5 x 6.5mm

Dielectric

Metallised Polyphenylene Sulphide

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Country of Origin

Finland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more