Technical Document
Specifications
Brand
KEMETTechnology
MnO2
Capacitance
10µF
Voltage
50V dc
Mounting Type
Surface Mount
Package/Case
3528–21
Tolerance
10%
Series
T500
Electrolyte Type
Solid
Country of Origin
Mexico
Stock information temporarily unavailable.
4,543.000 OMR
2.272 OMR Each (On a Reel of 2000) (ex VAT)
4,770.150 OMR
2.386 OMR Each (On a Reel of 2000) (inc. VAT)
KEMET 10μF MnO2 Tantalum Capacitor 50V dc, T500 Series
2000
4,543.000 OMR
2.272 OMR Each (On a Reel of 2000) (ex VAT)
4,770.150 OMR
2.386 OMR Each (On a Reel of 2000) (inc. VAT)
KEMET 10μF MnO2 Tantalum Capacitor 50V dc, T500 Series
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KEMETTechnology
MnO2
Capacitance
10µF
Voltage
50V dc
Mounting Type
Surface Mount
Package/Case
3528–21
Tolerance
10%
Series
T500
Electrolyte Type
Solid
Country of Origin
Mexico