Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kern IOC 30K-4 Platform Platform Scales, 30kg Weight Capacity, With RS Calibration

RS Stock No.: 241-0136Brand: KernManufacturers Part No.: IOC 30K-4
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

30kg

Scale Type

Platform

Resolution

10 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Plug Type

Multi

Weighpan Dimensions

300 x 400 x 110mm

Weighpan Length

300mm

Weighpan Width

400mm

Weighpan Height

110mm

Net Weight

8kg

Model Number p

IOC 30K-4

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Kern IOC 30K-4 Platform Platform Scales, 30kg Weight Capacity, With RS Calibration

Calibration type

P.O.A.

Kern IOC 30K-4 Platform Platform Scales, 30kg Weight Capacity, With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kern

Weighing Capacity

30kg

Scale Type

Platform

Resolution

10 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Plug Type

Multi

Weighpan Dimensions

300 x 400 x 110mm

Weighpan Length

300mm

Weighpan Width

400mm

Weighpan Height

110mm

Net Weight

8kg

Model Number p

IOC 30K-4

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

Country of Origin

China