Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kimberly Clark V40 Anti-Mist UV Safety Glasses & Shield, Amber Polycarbonate Lens

RS Stock No.: 767-2851Brand: Kimberly ClarkManufacturers Part No.: 25713
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Lens Colour

Amber

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Material

Polycarbonate (PC)

Series

V40

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kimberly Clark V40 Anti-Mist UV Safety Glasses & Shield, Amber Polycarbonate Lens

P.O.A.

Kimberly Clark V40 Anti-Mist UV Safety Glasses & Shield, Amber Polycarbonate Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Lens Colour

Amber

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Material

Polycarbonate (PC)

Series

V40

Country of Origin

China

You may be interested in