Technical Document
Specifications
Brand
Kimberly ClarkSize
XL
Material Properties
Antistatic, Breathable, Low linting, Protection against particles and splashes, Silicone-free
Colour
White
Style
Disposable overalls
Gender
Men
Length
182 → 188cm
Chest Size
120 to 128cm
Material
Polypropylene
Hooded
Yes
Series
KleenGuard® A50
Standards Met
CE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 13034:2005 - Limited Splash Protection; EN ISO 13982-1:2004 - Particle Protection
8.484 OMR
8.484 OMR Each (ex VAT)
8.908 OMR
8.908 OMR Each (inc. VAT)
1
8.484 OMR
8.484 OMR Each (ex VAT)
8.908 OMR
8.908 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 6 | 8.484 OMR |
7 - 14 | 8.348 OMR |
15 - 39 | 8.253 OMR |
40+ | 8.038 OMR |
Technical Document
Specifications
Brand
Kimberly ClarkSize
XL
Material Properties
Antistatic, Breathable, Low linting, Protection against particles and splashes, Silicone-free
Colour
White
Style
Disposable overalls
Gender
Men
Length
182 → 188cm
Chest Size
120 to 128cm
Material
Polypropylene
Hooded
Yes
Series
KleenGuard® A50
Standards Met
CE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 13034:2005 - Limited Splash Protection; EN ISO 13982-1:2004 - Particle Protection