Technical Document
Specifications
Brand
KIMTECHApplication
Clean Environments, Food Industry, Pharmaceutical
Colour
White
Trade Name
Pure W4 Wipers 7605
Range
KIMTECH
Package Type
Bag
Number of Wipes per Pack
100
Wiper Size
304 x 304mm
Wet/Dry
Dry
Repeat/Single Use
Single Use
Ply
1
Country of Origin
United States
Product details
Kimtech Pure W4 Wipers 7605
Kimtech Pure W4 wipers are a range of high-performance wiper solutions, suitable for ISO Class 4 or higher clean-room environments. They are perfect for dry wiping of critical equipment and surfaces in pharmaceutical, high-tech biotechnology, medical device and food processing industries. 100% Polypropylene white base sheets that are acid, base and solvent resistant, thermally bonded with no glue or binding and straight, clean, knife-cut edges with minimal lint. W4 Wipers are doubled-bagged with a case liner. This product is sold as 5 x 100 white sheets (500 total). Individual sheet size 30.4 cm (L) x 30.4 cm (W).
Features and Benefits
100 White sheets
Perfect for pharmaceutical, high-tech biotechnology, medical device and food processing industries.
Suitable for ISO Class 4, or higher, clean-room environments.
Acid, base and solvent resistant.
Low lint
37.224 OMR
37.224 OMR 1 Bag of 100 (ex VAT)
39.085 OMR
39.085 OMR 1 Bag of 100 (inc. VAT)
1
37.224 OMR
37.224 OMR 1 Bag of 100 (ex VAT)
39.085 OMR
39.085 OMR 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KIMTECHApplication
Clean Environments, Food Industry, Pharmaceutical
Colour
White
Trade Name
Pure W4 Wipers 7605
Range
KIMTECH
Package Type
Bag
Number of Wipes per Pack
100
Wiper Size
304 x 304mm
Wet/Dry
Dry
Repeat/Single Use
Single Use
Ply
1
Country of Origin
United States
Product details
Kimtech Pure W4 Wipers 7605
Kimtech Pure W4 wipers are a range of high-performance wiper solutions, suitable for ISO Class 4 or higher clean-room environments. They are perfect for dry wiping of critical equipment and surfaces in pharmaceutical, high-tech biotechnology, medical device and food processing industries. 100% Polypropylene white base sheets that are acid, base and solvent resistant, thermally bonded with no glue or binding and straight, clean, knife-cut edges with minimal lint. W4 Wipers are doubled-bagged with a case liner. This product is sold as 5 x 100 white sheets (500 total). Individual sheet size 30.4 cm (L) x 30.4 cm (W).
Features and Benefits
100 White sheets
Perfect for pharmaceutical, high-tech biotechnology, medical device and food processing industries.
Suitable for ISO Class 4, or higher, clean-room environments.
Acid, base and solvent resistant.
Low lint

