Kingbright2.1 V Green LED 3216 (1206) SMD, KP-3216MGC

Technical Document
Specifications
Brand
KingbrightLED Colours
Green
Package Type
3216 (1206)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.1 V
Luminous Intensity
70 mcd
Number of Pins
2
Viewing Angle
120 °
Lens Shape
Rectangle
Dominant Wavelength
570 nm
Dimensions
3.2 x 1.6 x 1.1mm
Lens Colour
Clear
Country of Origin
China
Product details
Kingbright SMT Chip LED 3216 (1206) Package, 1.1mm Height
The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. Both Rectangle and Round lens shape options are available. These top-emitting LEDs have low power consumption and a wide viewing angle. They are ideal for backlight and indicator applications, available in various different colours.
Height: 1.1 mm
Visible Light LEDs, Kingbright
2.145 OMR
0.214 OMR Each (In a Pack of 10) (ex VAT)
2.252 OMR
0.225 OMR Each (In a Pack of 10) (inc. VAT)
Standard
10
2.145 OMR
0.214 OMR Each (In a Pack of 10) (ex VAT)
2.252 OMR
0.225 OMR Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | 0.214 OMR | 2.145 OMR |
50 - 90 | 0.204 OMR | 2.035 OMR |
100 - 240 | 0.187 OMR | 1.870 OMR |
250 - 490 | 0.165 OMR | 1.650 OMR |
500+ | 0.148 OMR | 1.485 OMR |
Technical Document
Specifications
Brand
KingbrightLED Colours
Green
Package Type
3216 (1206)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.1 V
Luminous Intensity
70 mcd
Number of Pins
2
Viewing Angle
120 °
Lens Shape
Rectangle
Dominant Wavelength
570 nm
Dimensions
3.2 x 1.6 x 1.1mm
Lens Colour
Clear
Country of Origin
China
Product details
Kingbright SMT Chip LED 3216 (1206) Package, 1.1mm Height
The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. Both Rectangle and Round lens shape options are available. These top-emitting LEDs have low power consumption and a wide viewing angle. They are ideal for backlight and indicator applications, available in various different colours.
Height: 1.1 mm