Kingbright14 V Green LED 5mm Through Hole, L-53GD-12V

RS Stock No.: 228-5629Brand: KingbrightManufacturers Part No.: L-53GD-12V
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Green

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

14 V

Luminous Intensity

20 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

568 nm

Dimensions

5 x 8.6mm

Lens Colour

Green

Country of Origin

China

Product details

Kingbright Through Hole Resistor LED Series

The resistor LED lamps, from Kingbright, are available in 3mm and 5mm package options. The LEDs have an integral current limiting resistor. The resistor LEDs do not require an external current limiter with 12 volt supply. This allows the resistor LEDs to be a cost effective solution, saving valuable space and eliminating the additional cost for a resistor. There are a variety of colour options available in the resistor range, with a wide viewing angle of 60°.

Visible Light LEDs, Kingbright

Stock information temporarily unavailable.

1.485 OMR

0.297 OMR Each (In a Pack of 5) (ex VAT)

1.559 OMR

0.312 OMR Each (In a Pack of 5) (inc. VAT)

Kingbright14 V Green LED 5mm Through Hole, L-53GD-12V

1.485 OMR

0.297 OMR Each (In a Pack of 5) (ex VAT)

1.559 OMR

0.312 OMR Each (In a Pack of 5) (inc. VAT)

Kingbright14 V Green LED 5mm Through Hole, L-53GD-12V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 450.297 OMR1.485 OMR
50 - 2450.286 OMR1.430 OMR
250 - 4950.280 OMR1.402 OMR
500 - 9950.264 OMR1.320 OMR
1000+0.236 OMR1.182 OMR

Technical Document

Specifications

LED Colours

Green

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

14 V

Luminous Intensity

20 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

568 nm

Dimensions

5 x 8.6mm

Lens Colour

Green

Country of Origin

China

Product details

Kingbright Through Hole Resistor LED Series

The resistor LED lamps, from Kingbright, are available in 3mm and 5mm package options. The LEDs have an integral current limiting resistor. The resistor LEDs do not require an external current limiter with 12 volt supply. This allows the resistor LEDs to be a cost effective solution, saving valuable space and eliminating the additional cost for a resistor. There are a variety of colour options available in the resistor range, with a wide viewing angle of 60°.

Visible Light LEDs, Kingbright