Kingston 16 GB DDR4 Desktop RAM, 2666MHz, DIMM, 1.2V
RS Stock No.: 182-8188Brand: KingstonManufacturers Part No.: KVR26N19D8/16Distrelec Article No.: 30146328

Technical Document
Specifications
Brand
KingstonDesktop/Laptop
Desktop
Capacity
16 GB
Speed
2666MHz
Memory Class
DDR4
Memory Socket
DIMM
Module Type
PC4-2666
Pins
288
Voltage
1.2V
CAS Latency
19
Stock information temporarily unavailable.
43.390 OMR
43.390 OMR Each (ex VAT)
45.559 OMR
45.559 OMR Each (inc. VAT)
Kingston 16 GB DDR4 Desktop RAM, 2666MHz, DIMM, 1.2V
1
43.390 OMR
43.390 OMR Each (ex VAT)
45.559 OMR
45.559 OMR Each (inc. VAT)
Kingston 16 GB DDR4 Desktop RAM, 2666MHz, DIMM, 1.2V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KingstonDesktop/Laptop
Desktop
Capacity
16 GB
Speed
2666MHz
Memory Class
DDR4
Memory Socket
DIMM
Module Type
PC4-2666
Pins
288
Voltage
1.2V
CAS Latency
19