Klein Tools MM400 Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max

RS Stock No.: 270-7995Brand: Klein ToolsManufacturers Part No.: MM400
brand-logo
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Handheld

Display Type

Digital

Model Number p

MM400

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Temperature Measurement

+538°C

Absolute Maximum Capacitance Measurement

200µF

Country of Origin

China

Stock information temporarily unavailable.

47.905 OMR

47.905 OMR Each (ex VAT)

50.300 OMR

50.300 OMR Each (inc. VAT)

Klein Tools MM400 Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max

47.905 OMR

47.905 OMR Each (ex VAT)

50.300 OMR

50.300 OMR Each (inc. VAT)

Klein Tools MM400 Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Multimeter Type

Handheld

Display Type

Digital

Model Number p

MM400

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Temperature Measurement

+538°C

Absolute Maximum Capacitance Measurement

200µF

Country of Origin

China