Technical Document
Specifications
Brand
KnightsbridgeType
Bulkhead
Shape
Circular
Wattage
18 W
Voltage Rating
230 V
Lamp Type
LED
Luminosity
1750 lm
Series
BTE
IP Rating
IP65
Country of Origin
China
34.414 OMR
34.414 OMR Each (ex VAT)
36.135 OMR
36.135 OMR Each (inc. VAT)
Knightsbridge Circular LED Bulkhead Light, 18 W, 230 V, IP65, BTE
1
34.414 OMR
34.414 OMR Each (ex VAT)
36.135 OMR
36.135 OMR Each (inc. VAT)
Knightsbridge Circular LED Bulkhead Light, 18 W, 230 V, IP65, BTE
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KnightsbridgeType
Bulkhead
Shape
Circular
Wattage
18 W
Voltage Rating
230 V
Lamp Type
LED
Luminosity
1750 lm
Series
BTE
IP Rating
IP65
Country of Origin
China