Knipex Pliers, 160 mm Overall, Straight Tip, 55mm Jaw

RS Stock No.: 267-7039Brand: KnipexManufacturers Part No.: 33 03 160
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Duckbill Plier

Number of Pieces

1

Overall Length

160 mm

VDE/1000V Approved

No

ESD Safe

No

Tip Style

Straight

Material

Chrome Vanadium Electric Steel

Jaw Length

55mm

Non Sparking

No

Height Safe

No

Country of Origin

Germany

Stock information temporarily unavailable.

22.154 OMR

22.154 OMR Each (ex VAT)

23.262 OMR

23.262 OMR Each (inc. VAT)

Knipex Pliers, 160 mm Overall, Straight Tip, 55mm Jaw

22.154 OMR

22.154 OMR Each (ex VAT)

23.262 OMR

23.262 OMR Each (inc. VAT)

Knipex Pliers, 160 mm Overall, Straight Tip, 55mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Duckbill Plier

Number of Pieces

1

Overall Length

160 mm

VDE/1000V Approved

No

ESD Safe

No

Tip Style

Straight

Material

Chrome Vanadium Electric Steel

Jaw Length

55mm

Non Sparking

No

Height Safe

No

Country of Origin

Germany