Knipex Knipex Precision Diagonal Cutter

RS Stock No.: 267-7111Brand: KnipexManufacturers Part No.: 75 52 125
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

125 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Special Quality Tool Steel

Maximum Cutting Capacity

0.8mm

Cutting Capacity Hard Wire

0.3mm

Cutting Capacity Soft Wire

0.5mm

Cutting Capacity Soft Steel Wire

0.5mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

0.3mm

Cutting Capacity Medium Hard Wire

0.5mm

Cutting Capacity Copper Wire

0.8mm

Country of Origin

Germany

Stock information temporarily unavailable.

27.709 OMR

27.709 OMR Each (ex VAT)

29.094 OMR

29.094 OMR Each (inc. VAT)

Knipex Knipex Precision Diagonal Cutter

27.709 OMR

27.709 OMR Each (ex VAT)

29.094 OMR

29.094 OMR Each (inc. VAT)

Knipex Knipex Precision Diagonal Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

125 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Special Quality Tool Steel

Maximum Cutting Capacity

0.8mm

Cutting Capacity Hard Wire

0.3mm

Cutting Capacity Soft Wire

0.5mm

Cutting Capacity Soft Steel Wire

0.5mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

0.3mm

Cutting Capacity Medium Hard Wire

0.5mm

Cutting Capacity Copper Wire

0.8mm

Country of Origin

Germany