Knipex Pipe Wrench, 650 mm Overall

RS Stock No.: 267-7144Brand: KnipexManufacturers Part No.: 83 10 030
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Wrench Type

Pipe Wrench

Jaw Capacity

105mm

Number of Pieces

1

Overall Length

650 mm

Handle Type

Metal

Material

Chrome Vanadium Electric Steel

Finish

Red Epoxy Powder (Handle)

VDE/1000V Approved

No

Non Sparking

No

Height Safe

No

Country of Origin

Germany

Stock information temporarily unavailable.

136.724 OMR

136.724 OMR Each (ex VAT)

143.560 OMR

143.560 OMR Each (inc. VAT)

Knipex Pipe Wrench, 650 mm Overall

136.724 OMR

136.724 OMR Each (ex VAT)

143.560 OMR

143.560 OMR Each (inc. VAT)

Knipex Pipe Wrench, 650 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Wrench Type

Pipe Wrench

Jaw Capacity

105mm

Number of Pieces

1

Overall Length

650 mm

Handle Type

Metal

Material

Chrome Vanadium Electric Steel

Finish

Red Epoxy Powder (Handle)

VDE/1000V Approved

No

Non Sparking

No

Height Safe

No

Country of Origin

Germany