Knipex Knipex Combination Cutters

RS Stock No.: 267-6829Brand: KnipexManufacturers Part No.: 94 55 200
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Combination Cutters

Materials Cut

Copper Wire, Hard Wire, Soft Wire

Non Sparking

No

Overall Length

200 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Special Quality Tool Steel

Country of Origin

Germany

Stock information temporarily unavailable.

34.128 OMR

34.128 OMR Each (ex VAT)

35.834 OMR

35.834 OMR Each (inc. VAT)

Knipex Knipex Combination Cutters

34.128 OMR

34.128 OMR Each (ex VAT)

35.834 OMR

35.834 OMR Each (inc. VAT)

Knipex Knipex Combination Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Combination Cutters

Materials Cut

Copper Wire, Hard Wire, Soft Wire

Non Sparking

No

Overall Length

200 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Special Quality Tool Steel

Country of Origin

Germany