Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KNITTER-SWITCH 10 Way Through Hole Rotary Switch, Rotary Coded Actuator

RS Stock No.: 913-9078Brand: KNITTER-SWITCHManufacturers Part No.: DRS 3110
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Number of Positions

10

Mounting Type

Through Hole

Contact Material

Phosphor Bronze

Package Style

DIP

Actuator Type

Rotary Coded

Contact Current Rating

30 mA

Mechanical Life

20000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Voltage Rating

15V dc

Dielectric Strength

250V

Country of Origin

China

Product details

Subminiature Rotary Coded Switches - DRR and DRS 3000 & 4000 Series

Through hole mount
Contact resistance: < 100 mΩ
Insulation resistance: > 1000 MΩ at 250 V DC
Mechanical life: minimum 20 000 operations

PCB Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

1.650 OMR

1.650 OMR Each (ex VAT)

1.732 OMR

1.732 OMR Each (inc. VAT)

KNITTER-SWITCH 10 Way Through Hole Rotary Switch, Rotary Coded Actuator

1.650 OMR

1.650 OMR Each (ex VAT)

1.732 OMR

1.732 OMR Each (inc. VAT)

KNITTER-SWITCH 10 Way Through Hole Rotary Switch, Rotary Coded Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 141.650 OMR
15 - 491.612 OMR
50 - 991.441 OMR
100 - 2491.380 OMR
250+1.276 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Positions

10

Mounting Type

Through Hole

Contact Material

Phosphor Bronze

Package Style

DIP

Actuator Type

Rotary Coded

Contact Current Rating

30 mA

Mechanical Life

20000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Voltage Rating

15V dc

Dielectric Strength

250V

Country of Origin

China

Product details

Subminiature Rotary Coded Switches - DRR and DRS 3000 & 4000 Series

Through hole mount
Contact resistance: < 100 mΩ
Insulation resistance: > 1000 MΩ at 250 V DC
Mechanical life: minimum 20 000 operations

PCB Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more