Technical Document
Specifications
Brand
KNITTER-SWITCHAccessory Type
Cap
For Use With
MP5 Series Push Button Switch, MPE Series Push Button Switch
Cap Colour
Red
Dimensions
15 (Dia.) x 10mm
Country of Origin
Japan
Product details
Push button Caps
Knitter Switch push button caps are suitable for a range of different miniature push buttons. The KM series of push button caps can be used with MPA, MPE and MPS series push buttons. These caps are available in both 10 and 15 mm and a range of different colours.
1.898 OMR
0.380 OMR Each (In a Bag of 5) (ex VAT)
1.993 OMR
0.399 OMR Each (In a Bag of 5) (inc. VAT)
5
1.898 OMR
0.380 OMR Each (In a Bag of 5) (ex VAT)
1.993 OMR
0.399 OMR Each (In a Bag of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
5 - 20 | 0.380 OMR | 1.898 OMR |
25 - 45 | 0.358 OMR | 1.788 OMR |
50 - 120 | 0.242 OMR | 1.210 OMR |
125 - 245 | 0.242 OMR | 1.210 OMR |
250+ | 0.236 OMR | 1.182 OMR |
Technical Document
Specifications
Brand
KNITTER-SWITCHAccessory Type
Cap
For Use With
MP5 Series Push Button Switch, MPE Series Push Button Switch
Cap Colour
Red
Dimensions
15 (Dia.) x 10mm
Country of Origin
Japan
Product details
Push button Caps
Knitter Switch push button caps are suitable for a range of different miniature push buttons. The KM series of push button caps can be used with MPA, MPE and MPS series push buttons. These caps are available in both 10 and 15 mm and a range of different colours.