KOA HV73 270kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

RS Stock No.: 178-6165Brand: KOAManufacturers Part No.: HV732BTTD2703F
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

KOA

Resistance

270kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

HV73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 270kΩ, 1206 (3216M) Thick Film Resistor 1% 1/3W
0.035 OMREach (Supplied as a Tape) (ex VAT)
Stock information temporarily unavailable.

52.250 OMR

0.104 OMR Each (On a Reel of 500) (ex VAT)

54.862 OMR

0.109 OMR Each (On a Reel of 500) (inc. VAT)

KOA HV73 270kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

52.250 OMR

0.104 OMR Each (On a Reel of 500) (ex VAT)

54.862 OMR

0.109 OMR Each (On a Reel of 500) (inc. VAT)

KOA HV73 270kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 270kΩ, 1206 (3216M) Thick Film Resistor 1% 1/3W
0.035 OMREach (Supplied as a Tape) (ex VAT)

Technical Document

Specifications

Brand

KOA

Resistance

270kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

HV73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 270kΩ, 1206 (3216M) Thick Film Resistor 1% 1/3W
0.035 OMREach (Supplied as a Tape) (ex VAT)