Technical Document
Specifications
Brand
KOAResistance
220Ω
Power Rating
2W
Composition
Ceramic
Tolerance
±10%
Axial/Radial
Axial
Technology
Ceramic
Series
PCF
Temperature Coefficient
-700 → -1800ppm/K
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
11.110 OMR
0.556 OMR Each (In a Pack of 20) (ex VAT)
11.666 OMR
0.584 OMR Each (In a Pack of 20) (inc. VAT)
20
11.110 OMR
0.556 OMR Each (In a Pack of 20) (ex VAT)
11.666 OMR
0.584 OMR Each (In a Pack of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | 0.556 OMR | 11.110 OMR |
100 - 180 | 0.500 OMR | 10.010 OMR |
200+ | 0.462 OMR | 9.240 OMR |
Technical Document
Specifications
Brand
KOAResistance
220Ω
Power Rating
2W
Composition
Ceramic
Tolerance
±10%
Axial/Radial
Axial
Technology
Ceramic
Series
PCF
Temperature Coefficient
-700 → -1800ppm/K
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan